PDP SEO Portlet

MIC29503WU

LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29503WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High current capability: MIC29503 is 5A Low-dropout voltage Low ground current Accurate 1% guaranteed tolerance Extremely fast transient response Reverse-battery and “Load Dump” protection Zero-current shutdown mode (5-pin versions) Error flag signals output out-of-regulation (5-pin versions) Also characterized for smaller loads with industryleading performance specifications Fixed voltage and adjustable versions

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
1.25 V
2.25 V
26 V
-40 °C
5 A
25 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 7.26389
50+
$7.26389
100+
$7.06757
200+
$6.88158
400+
$6.70513
800+
$6.62025
SubTotal:
$363.19