PDP SEO Portlet

MIC29502WU

LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-263-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29502WU
Secondary Manufacturer Part#: MIC29502WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29502WU is a high current high accuracy low-dropout Voltage Regulator using Micrels proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350 to 425mV dropout voltages and very low ground current. Designed for high current loads, this device also finds applications in lower current, extremely low dropout-critical systems, where its tiny dropout voltage and ground current values are important attributes. It is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage, output current limit, overtemperature shutdown and extremely high voltage spikes on the input. The ENABLE pin may be tied to VIN if it is not required for ON/OFF control.

  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Characterized for smaller loads with industry leading performance
  • Accurate 1% guaranteed tolerance
  • 1.5A High current capability

Technical Attributes

Find Similar Parts

Description Value
1 %
DDPAK
26 V
2.25 V
2.25 to 26 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.6@5A V
50 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
1.25 to 25 V
5TO-263
5
Positive
10.66 x 9.16 x 4.59 mm
Adj 5A LDO Voltage Regulators
1.277 V
Extended Industrial
TO-263
0.37@5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1772.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.88
2+
$5.85
4+
$5.82
8+
$5.79
16+
$4.29777