PDP SEO Portlet

MIC29502WT

LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-220

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29502WT
Secondary Manufacturer Part#: MIC29502WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-current low dropout regulator suitable for use in battery-powered equipment, high-efficiency green computer systems, automotive electronics, high-efficiency linear power supplies, high-efficiency post-regulator for switching supply applications.

  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Characterized for smaller loads with industry leading performance

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.25 V
2 °C/W
0.5 %
1 %
0.6@5A V
0.01 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
1.25 to 25 V
5TO-220
Positive
Adj 5A LDO Voltage Regulators
1.252 V
Extended Industrial
0.37@5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$7.2226
100+
$7.18575
200+
$6.0528
400+
$6.0216
800+
$5.9904