MIC29500-5.0WT
LDO Regulator Pos 5V 5A 3-Pin TO-220 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC29500-5.0WT
Secondary Manufacturer Part#: MIC29500-5.0WT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26 V | ||
| 2.25 V | ||
| 2.3 to 26 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 5V 5A LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-220 | ||
| 370 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |