MIC2941AWU
LDO Voltage Regulator, Adjustable, 2V to 26V input, 350 mV drop., 1.24V to 26V/1.25A out, TO-263-5
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC2941AWU
Secondary Manufacturer Part#: MIC2941AWU
- RoHS 10 Compliant
- Tariff Charges
The MIC2941AWU is a bulletproof efficient Voltage Regulator with very low-dropout voltage and low quiescent current. A logic-compatible shutdown input is provided on the adjustable MIC2941A, which enables the regulator to be switched ON and OFF.
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Logic-controlled electronic shutdown
- 1.24 to 26V Output programmable
- 1.25A Guaranteed output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| DDPAK | ||
| 26 V | ||
| 2 V | ||
| 2 to 26 V | ||
| 2 °C/W | ||
| 0.5 % | ||
| 0.2 % | ||
| 0.6@1.25A V | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.25 A | ||
| Adjustable | ||
| 1.24 to 26 V | ||
| 5TO-263 | ||
| Tube | ||
| Positive | ||
| Adj 1.25A LDO Voltage Regulators | ||
| 1.23 V | ||
| Extended Industrial | ||
| 0.4@1.25A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |