PDP SEO Portlet

MIC2940A-3.3WU-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2940A-3.3WU-TR
Secondary Manufacturer Part#: MIC2940A-3.3WU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
TO-263
26 V
2 V
2 to 26 V
2 °C/W
0.5 %
0.2 %
0.6@1.25A V
35 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.25 A
Fixed
3.3 V
3TO-263
T/R
Positive
3.3V 1.25A LDO Voltage Regulators
1.247 V
Extended Industrial
0.4@1.25A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.1956
1500+
$1.1817
3000+
$1.17156
6000+
$1.16132
12000+
$1.15139