MIC2940A-3.3WT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC2940A-3.3WT
Secondary Manufacturer Part#: MIC2940A-3.3WT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26 V | ||
| 2 V | ||
| 2 to 26 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.25 A | ||
| Fixed | ||
| 3.3 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 3.3V 1.25A LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-220 | ||
| 400@1.25A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |