PDP SEO Portlet

MIC2937A-5.0WT

LDO Regulator Pos 5V 750mA 3-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2937A-5.0WT
Secondary Manufacturer Part#: MIC2937A-5.0WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 V
4.3 V
2 to 26 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
750 mA
Fixed
5 V
3TO-220
3
Positive
5V 750mA LDO Voltage Regulators
Extended Industrial
TO-220
370@750mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.43953
500+
$1.4274
1000+
$1.41515
2000+
$1.40278
4000+
$1.39079