PDP SEO Portlet

MIC29372WU

LDO Regulator Pos 1.24V to 26V 0.75A 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29372WU
Secondary Manufacturer Part#: MIC29372WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29372 family are “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 300mV at 500mA), and very low quiescent current (160µA typical). The quiescent current of the MIC29372 increases only slightly in dropout, thus prolonging battery life. Key MIC29372 features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2937 is available in several configurations. The MIC2937A-xx devices are three pin fixed voltage regulators with 3.3V, 5V, and 12V outputs available. The MIC29372 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the djustable MIC29372, which enables the regulator to be switched on and off.

High output voltage accuracy Guaranteed 750mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Input can withstand -20V reverse battery and +60V positive transients Error flag warns of output dropout Logic-controlled electronic shutdown Output programmable from 1.24V to 26V(MIC29372) Available in TO-220, TO-263, TO-220-5, and TO-263-5 packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$3.13894
300+
$3.12292
600+
$3.10691
1200+
$2.91044
2400+
$2.89536