PDP SEO Portlet

MIC29372WT

LDO Regulator Pos 1.24V to 26V 0.75A 5-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29372WT
Secondary Manufacturer Part#: MIC29372WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
4.3 V
2 to 26 V
2.5 °C/W
Matte Tin
0.1 %
0.16 %
260 °C
0.6@750mA V
25 mA
Through Hole
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.75 A
Adjustable
1.24 to 26 V
5TO-220
5
Positive
10.668(Max) x 4.82(Max) x 9.16(Max) mm
Adj 750mA LDO Voltage Regulators
1.247 V
Extended Industrial
TO-220
370@750mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.646
300+
$2.6325
600+
$2.619
1200+
$2.5756
2400+
$2.55358