PDP SEO Portlet

MIC29371-5.0WT

LDO Regulator Pos 5V 0.75A 5-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29371-5.0WT
Secondary Manufacturer Part#: MIC29371-5.0WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29371 family are “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 300mV at 500mA), and very low quiescent current (160µA typical). The quiescent current of the MIC29371 increases only slightly in dropout, thus prolonging battery life. Key MIC29371 features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2937 is available in several configurations. The MIC2937A-xx devices are three pin fixed voltage regulators with 3.3V, 5V, and 12V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power-on reset signal.

High output voltage accuracy Guaranteed 750mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Input can withstand -20V reverse battery and +60V positive transients Error flag warns of output dropout Logic-controlled electronic shutdown Available in TO-220, TO-263, TO-220-5, and TO-263-5 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
4.3 V
2 to 26 V
2.5 °C/W
0.4 %
0.3 %
0.6@750mA V
25 mA
Through Hole
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.75 A
Fixed
5 V
5TO-220
Tube
Positive
5V 750mA LDO Voltage Regulators
1.247 V
Extended Industrial
0.37@750mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.6656
300+
$2.652
600+
$2.6384
1200+
$2.5756
2400+
$2.55358