PDP SEO Portlet

MIC29302WT

LDO Voltage Regulator, Adjustable, 2.25V to 26V input, 370 mV drop., 1.25V to 25V/3A out, TO-220-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29302WT
Secondary Manufacturer Part#: MIC29302WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29302WT is a high-current, high-accuracy, low-dropout Voltage Regulator. Using Micrel's proprietary Super ßeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. This is fully protected against over-current faults, reversed input polarity, reversed lead insertion, over-temperature operation and positive and negative transient voltage spikes. Five-pin fixed voltage versions feature logic-level on/off control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, over-temperature shutdown and extremely high voltage spikes on the input.

  • High current capability
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode (5-pin versions)
  • Error flag signals output out-of-regulation (5-pin versions)
  • Fixed voltage and adjustable versions

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.25 V
2 °C/W
0.5 %
1 %
0.6@3A V
20 mA
Through Hole
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
1.25 to 25 V
5TO-220
Positive
Adj 3A LDO Voltage Regulators
1.24 V
Automotive
0.37@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.29794
100+
$1.287
200+
$1.27595
400+
$1.2648
800+
$1.25399