PDP SEO Portlet

MIC29302AWU-TR

LDO Regulator Pos 1.24V to 15V 3A 5-Pin TO-263 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29302AWU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-current capability 3A over full temperature range Low-dropout voltage of 450mV at full load Low ground current Accurate 1% guaranteed tolerance Extremely fast transient response Zero-current shutdown mode Error flag signals output out-of-regulation Adjustable output voltage Packages: TO-263-5L and TO-252-5

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
1.25 V
3 V
16 V
-40 °C
3 A
25 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 1.98571
750+
$1.98571
1500+
$1.32975
3000+
$1.323
6000+
$1.31625
12000+
$1.3095
SubTotal:
$1,489.28