MIC29302AWD
LDO Regulator Pos 1.24V to 15V 3A 5-Pin TO-252 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC29302AWD
- RoHS 10 Compliant
- Tariff Charges
High-current capability 3A over full temperature range Low-dropout voltage of 450mV at full load Low ground current Accurate 1% guaranteed tolerance Extremely fast transient response Zero-current shutdown mode Error flag signals output out-of-regulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 1.25 V | ||
| 3 V | ||
| 16 V | ||
| -40 °C | ||
| 3 A | ||
| 25 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |