PDP SEO Portlet

MIC29301-5.0WU

LDO Regulator Pos 5V 3A 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29301-5.0WU
Secondary Manufacturer Part#: MIC29301-5.0WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29301-5.0WU is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very

  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Technical Attributes

Find Similar Parts

Description Value
DDPAK
26 V
2.25 V
2.3 to 26 V
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
5 V
5TO-263
5
Positive
5V 3A LDO Voltage Regulators
Extended Industrial
TO-263
370 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $: