PDP SEO Portlet

MIC29300-5.0WT

LDO Regulator Pos 5V 3A 3-Pin TO-220

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29300-5.0WT
Secondary Manufacturer Part#: 10AC8128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29300-5.0WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super ßeta PNP® process with a PNP pass element, this regulator feature 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high

  • High current capability
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.25 V
6 to 26 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.6@3A V
20 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
5 V
3TO-220
3
Positive
10.66 x 4.82 x 9.16 mm
5V 3A LDO Voltage Regulators
Extended Industrial
TO-220
0.37@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.31
10+
$6.8
25+
$6.28
50+
$6.04
100+
$5.78