PDP SEO Portlet

MIC29300-3.3WT

LDO Regulator Pos 3.3V 3A 3-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29300-3.3WT
Secondary Manufacturer Part#: MIC29300-3.3WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29300-3.3WT is a 3.3V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and ver

  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Technical Attributes

Find Similar Parts

Description Value
26 V
2.25 V
2.3 to 26 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
3.3 V
3TO-220
3
Positive
3.3V 3A LDO Voltage Regulators
Extended Industrial
TO-220
370 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.1003
300+
$2.0826
600+
$2.06473
1200+
$2.04668
2400+
$2.02918