PDP SEO Portlet

MIC2920A-5.0WS

Fixed LDO Voltage Regulator, 2V to 26V, 350mV Dropout, 5Vout, 400mAout, SOT-223-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2920A-5.0WS
Secondary Manufacturer Part#: MIC2920A-5.0WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2920A-5.0WS is a 5V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 370mV at 250mA) and very low quiescent current (140µA typical). The quiescent current of the device increases only slightly in dropout, prolonging battery life. Key device features include protection against reversed battery, fold-back current limiting and automotive load dump protection (60V positive transient). The device is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-ON reset signal.

  • High output voltage accuracy
  • Low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • -20V Reverse battery and 60V positive transients input withstands
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown

Technical Attributes

Find Similar Parts

Description Value
26 V
2 V
2 to 26 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
400 mA
Fixed
5 V
3SOT-223
3
Positive
5V 400mA LDO Voltage Regulators
Extended Industrial
SOT-223
400@400mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  770.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5092
2+
$1.053
4+
$1.0476
8+
$1.0422
16+
$0.77519