PDP SEO Portlet

MIC2920A-5.0WS-TR

LDO Regulator Pos 5V 0.4A 3-Pin SOT-223 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2920A-5.0WS-TR
Secondary Manufacturer Part#: MIC2920A-5.0WS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2920A family are “bulletproof,” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140µA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2920 is available in several configurations. The MIC2920A-x.x devices are three pin fixed voltage regulators available in 3.3V, 4.85V, 5V, and 12V outputs. The MIC29201 is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29202 which allows the regulator to be switched on and off. The MIC2920A 8-pin SOT-223 adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5V output or programmed from 1.24V to 26V using two external resistors.

High output voltage accuracy Guaranteed 400mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Input withstands -20V reverse battery and 60V positive transients Error flag warns of output dropout Logic-controlled electronic shutdown Available in TO-220-3, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2 V
2 to 26 V
15 °C/W
Matte Tin
0.4 %
0.3 %
260 °C
0.6@400mA V
15 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.4 A
Fixed
5 V
3SOT-223
3
Positive
6.7 x 3.71 x 1.6 mm
5V 400mA LDO Voltage Regulators
Extended Industrial
SOT-223
0.4@400mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80236
5000+
$0.7956
10000+
$0.78877
20000+
$0.78188
40000+
$0.77519