PDP SEO Portlet

MIC29204YM-TR

LDO Regulator Pos 1.24V to 26V/5V 0.4A 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29204YM-TR
Secondary Manufacturer Part#: MIC29204YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29204 family are “bulletproof,” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140µA typical). The quiescent current of the MIC29204 increases only slightly in dropout, prolonging battery life. Key MIC29204 features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2920 is available in several configurations. The MIC2920A-x.x devices are three pin fixed voltage regulators available in 3.3V, 4.85V, 5V, and 12V outputs. The MIC29204 is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-on reset signal. The MIC29204 8-pin SOIC adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5V output or programmed from 1.24V to 26V using two external resistors.

High output voltage accuracy Guaranteed 400mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Input withstands -20V reverse battery and 60V positive transients Error flag warns of output dropout Logic-controlled electronic shutdown Output programmable from 1.24V to 26V (MIC29204) Available in TO-220-3, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2 V
2 to 26 V
160 °C/W
Gold over Nickel Palladium
0.1 %
0.16 %
260 °C
0.6@400mA V
15 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.4 A
Adjustable
1.24 to 26|5 V
8SOIC
8
Positive
4.93 x 3.94 x 1.48 mm
5V 400mA LDO Voltage Regulators
1.26 V
Extended Industrial
SOIC
0.4@400mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.24286
5000+
$2.12162
10000+
$2.06579
20000+
$2.01282
40000+
$1.9625