PDP SEO Portlet

MIC29201-12WU

LDO Regulator Pos 12V 0.4A 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29201-12WU
Secondary Manufacturer Part#: MIC29201-12WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
DDPAK
26 V
2 V
2 to 26 V
3 °C/W
Matte Tin
0.1 %
0.16 %
260 °C
0.6@400mA V
15 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.4 A
Fixed
12 V
5TO-263
5
Positive
10.84(Max) x 10.66 x 4.59(Max) mm
12V 400mA LDO Voltage Regulators
Extended Industrial
TO-263
400@400mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.44248
300+
$2.4219
600+
$2.40111
1200+
$2.38013
2400+
$2.35978