PDP SEO Portlet

MIC29152WD-TR

LDO Regulator Pos 1.25V to 25V 1.5A 5-Pin TO-252 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29152WD-TR
Secondary Manufacturer Part#: 57AC2566
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-252
26 V
2.3 V
2.3 to 26 V
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1.25 to 25 V
5TO-252
5
Positive
Adj 1.5A LDO Voltage Regulators
Extended Industrial
TO-252
350@1.5A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.2