MIC29150-5.0WU
LDO Regulator Pos 5V 1.5A 3-Pin TO-263
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC29150-5.0WU
Secondary Manufacturer Part#: MIC29150-5.0WU
- RoHS 10 Compliant
- Tariff Charges
The MIC29150-5.0WU is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| TO-263 | ||
| 26 V | ||
| 2.3 V | ||
| 4.3 to 26 V | ||
| 2 °C/W | ||
| Matte Tin | ||
| 0.5 % | ||
| 1 % | ||
| 260 °C | ||
| 0.6@1.5A V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-263 | ||
| 3 | ||
| Positive | ||
| 10.66 x 9.16 x 4.59 mm | ||
| 5V 1.5A LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-263 | ||
| 0.35@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |