PDP SEO Portlet

MIC29150-5.0WT

LDO Regulator Pos 5V 1.5A 3-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29150-5.0WT
Secondary Manufacturer Part#: MIC29150-5.0WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29150-5.0WT is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very

  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.3 V
6 to 26 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.6@1.5A V
20 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
5 V
3TO-220
3
Positive
10.66 x 4.82 x 9.17 mm
5V 1.5A LDO Voltage Regulators
Extended Industrial
TO-220
0.35@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.12389
300+
$2.106
600+
$2.08792
1200+
$2.06968
2400+
$2.05198