PDP SEO Portlet

MIC29150-3.3WU

LDO Regulator Pos 3.3V 1.5A 3-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC29150-3.3WU
Secondary Manufacturer Part#: MIC29150-3.3WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC29150-3.3WU is a 3.3V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super ßeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and ver

  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Technical Attributes

Find Similar Parts

Description Value
1 %
TO-263
26 V
2.3 V
4.3 to 26 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.6@1.5A V
20 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3.3 V
3TO-263
3
Positive
10.66 x 9.16 x 4.59 mm
3.3V 1.5A LDO Voltage Regulators
Extended Industrial
TO-263
0.35@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.12389
300+
$2.106
600+
$2.08792
1200+
$2.06968
2400+
$2.05198