PDP SEO Portlet

MIC2876-AYMT-TR

Conv DC-DC Single Step Up 2.5V 5.5V 8-Pin TDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2876-AYMT-TR
Secondary Manufacturer Part#: MIC2876-AYMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
UDFN
5.5 V
2.5 V
Matte Tin
Surface Mount
1
8
1
2.5, 5.5 V
-40 to 125 °C
125 °C
-40 °C
4.8 A
2.5 V
8TDFN
8
Extended Industrial
TDFN
2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.57143
10000+
$0.54054
20000+
$0.52632
40000+
$0.51282
80000+
$0.5