PDP SEO Portlet

MIC28511-2YFL-TR

Conv DC-DC Single Step Down 4.6V to 60V 24-Pin FQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC28511-2YFL-TR
Secondary Manufacturer Part#: MIC28511-2YFL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC28511 is a synchronous step-down switching regulator with internal power switches capable of providing up to 3A output current from a wide input supply range from 4.6V to 60V. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. A constant switching frequency can be programmed from 200 kHz to 680 kHz. The Hyper Speed Control® and HyperLight Load® architectures of the MIC28511 allow for high VIN (low VOUT) operation and ultra-fast transient response while reducing the required output capacitance and providing very good light-load efficiency. The MIC28511 offers a full suite of features to ensure protection under fault conditions. These include undervoltage lockout to ensure proper operation under power sag conditions, internal soft-start to reduce inrush current, foldback current-limit, “hiccup” mode short-circuit protection and thermal shutdown.

4.6V to 60V Operating Input Voltage Supply Up to 3A Output Current Integrated High-Side and Low-Side N-Channel MOSFETs HyperLight Load (MIC28511-1) and Hyper Speed Control (MIC28511-2) Architecture Enable Input and Power Good (PGOOD) Output Programmable Current-Limit and Foldback “Hiccup” Mode Short-Circuit Protection Built-In 5V Regulator for Single-Supply Operation Adjustable 200 kHz to 680 kHz Switching Frequency Fixed 5 ms Soft-Start Internal Compensation and Thermal Shutdown Thermally-Enhanced 24-Pin 3 mm x 4 mm FQFN Package -40°C to +125°C Junction Temperature Range

Technical Attributes

Find Similar Parts

Description Value
VQFN
60 V
4.6 V
Matte Tin
4 %
60 V
4.6 V
Surface Mount
1
24
1
4.6000, 60.0000 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 V
24FQFN EP
24
3 x 4 x 0.85 mm
Extended Industrial
FQFN EP
200 to 680 kHz
680 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.12857
10000+
$2.01351
20000+
$1.96053
40000+
$1.91026
80000+
$1.8625