MIC28303-1YMP-TR
Conv DC-DC Single Step Down 4.5V 50V 64-Pin H3QFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC28303-1YMP-TR
Secondary Manufacturer Part#: MIC28303-1YMP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 4.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 64 | ||
| 1 | ||
| 4.5, 50 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 64H3QFN | ||
| 64 | ||
| Extended Industrial | ||
| H3QFN | ||
| 600 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |