MIC2810-4GPYML-TR
LDO Regulator Pos 1.2V/1.8V/3V 0.3A 16-Pin VQFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC2810-4GPYML-TR
Secondary Manufacturer Part#: MIC2810-4GPYML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2.7 V | ||
| 1.65 to 5.5 V | ||
| 56 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.3 %/V | ||
| 1.5 % | ||
| 260 °C | ||
| 0.3@300mA V | ||
| 1.1 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3 | ||
| 16 | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.2, 1.8, 3 V | ||
| 16VQFN | ||
| 16 | ||
| Positive Output | ||
| 3 x 3 x 0.8 mm | ||
| Extended Industrial | ||
| VQFN | ||
| 0.142@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |