PDP SEO Portlet

MIC2800-G1JJYML-TR

Step Down DC/DC Converter with LDO Regulator 3-OUT 16-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2800-G1JJYML-TR
Secondary Manufacturer Part#: MIC2800-G1JJYML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down DC/DC Converter with LDO Regulator
VQFN
2.7 to 5.5 V
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 1 - Unlimited
2
16
3
1
1
2
3
1.62, 3.63 V
-40 to 125 °C
125 °C
-40 °C
16QFN
16
3 x 3 x 0.8 mm
Extended Industrial
QFN
5.5, 3.63 V
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4054
10000+
$1.37748
20000+
$1.3577
40000+
$1.33848
80000+
$1.3