MIC2791N-04VMT-T5
Processor Supervisor 0.4V 0.4V to 5.5V 6-Pin TDFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MIC2791 is ideal for monitoring highly-accurate core voltages that require rapid response in the event of a fault condition. The voltage supervisor IC features a manual reset input, a capacitor-programmable reset timeout delay and both an active-low and active-high reset output. The MIC2791 monitors system voltages that are in the range of 0.4V to 5.5V, with a typical sense accuracy of 0.5% at +25°C and ±1.0% across -40°C to +125°C. The IC asserts a reset output when the sense voltage drops below the threshold or when the manual reset is pulled to a logic low. The active-low reset stays low for the duration of the reset timeout delay once the sense voltage returns to normal and the manual reset transitions to a logic high state. The reset timeout delay period is programmable from 1ms to 10s with an external capacitor. The MIC2791 operates from a low supply voltage of 1.5V to 5.5V, and is rated to operate over the temperature range of -40°C to +125°C. The MIC2791 is available in a tiny 6-pin 1.6mm × 1.6mm × 0.55mm DFN package.
1.5V to 5.5V operating supply voltage range Ultra-fast propagation delay (1µs typically) 0.4V reference voltage (SNS pin) ±1.0% threshold accuracy from -40°C to +125°C Monitored voltage range from 0.4V to 5.5V Programmable reset timeout delay (from 1ms to 10s) Manual reset input with an internal pull-up resistor The MIC2791 features multiple output options: Open-drain active-low (/RESET) Push-pull active-low (/RESET) Push-pull active-high (RESET) -40°C to 125°C junction temperature range 6-pin 1.6mm × 1.6mm Thin DFN (MIC2791)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 1.05 ms | ||
| UDFN | ||
| Gold over Nickel Palladium | ||
| 1 | ||
| 260 °C | ||
| 1900 ms | ||
| 0.4 V | ||
| 0.4, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 80 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 6TDFN EP | ||
| 6 | ||
| No | ||
| 1.6 x 1.6 x 0.5 mm | ||
| 0 | ||
| Active-High, Active-Low, Open-D | ||
| Extended Industrial | ||
| TDFN EP | ||
| 5.5 V | ||
| 1 V | ||
| 3.3000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |