PDP SEO Portlet

MIC2790N-04VD6-TR

SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2790N-04VD6-TR
Secondary Manufacturer Part#: MIC2790N-04VD6-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Supervisor with high-accuracy, ultra-fast propagation delay and capacitor-programmable reset delay ideal for monitoring highly-accurate core voltages that require rapid response in the event of a fault condition. Suitable for use in telecom, computer/servers, medical equipment, portable, set-top boxes, critical microprocessor monitoring applications.

  • Ultra-fast propagation delay (1µs typically)
  • 0.4V reference voltage (SNS pin)
  • Programmable reset timeout delay (from 1ms to 10s)
  • Manual reset input with an internal pull-up resistor
  • Open-drain active-low (/RESET) output

Technical Attributes

Find Similar Parts

Description Value
1.05 µs
TSOT
Surface Mount
1
6
125 °C
-40 °C
Active-High, Active-Low, Open-D
5.5 V
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57817
6000+
$0.5733
12000+
$0.56838
24000+
$0.56341
48000+
$0.5586