PDP SEO Portlet

MIC2776N-YM5-TR

Processor Supervisor 0.305V Adj 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2776N-YM5-TR
Secondary Manufacturer Part#: MIC2776N-YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation in a compact 5-pin SOT package. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input, and a choice of

User-adjustable input can monitor supplies as low as 0.3V ±1.5% threshold accuracy Separate VDD input Generates power-on reset pulse (140ms min.) Manual reset input Choice of active-high, active-low or open-drain activelow reset output Inputs can be pulle

Technical Attributes

Find Similar Parts

Description Value
No
0
280 µs
SOT-23
Surface Mount
Gold over Nickel Palladium
1
260 °C
0.305 V
0.295 V
Surface Mount
MSL 1 - Unlimited
1
5
1
3 uA
-40 to 85 °C
85 °C
-40 °C
Active Low|Open Drain
5SOT-23
5
No
2.9 x 1.6 x 1.1 mm
0
Active-Low, Open-D
300mV
Industrial
SOT-23
5.5 V
1.5 V
3.3000 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8624
6000+
$0.8288
12000+
$0.7952
24000+
$0.7616
48000+
$0.7476