PDP SEO Portlet

MIC2775-29YM5-TR

Volt Supervisor 2.97V 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2775-29YM5-TR
Secondary Manufacturer Part#: MIC2775-29YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC2775-29YM5-TR is a micropower low-voltage supervisor. Features include an under-voltage detector, a delay generator, a manual reset input, and both active-high and active-low reset outputs. The undervoltage detector compares VDD against a fixed thresho

  • Monitors power supply for undervoltage conditions, 2.93V output voltage
  • Choice of factory-programmed thresholds, manual reset capability
  • Both active-high and active-low reset outputs, /RST output valid down to 1.2V
  • Rejects

Technical Attributes

Find Similar Parts

Description Value
280 ms
SOT-23
Surface Mount
Gold over Nickel Palladium
1
260 °C
2.97 V
2.88 V
1.5, 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
3.5 uA
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
2.9 x 1.6 x 1.1 mm
Active-High, Active-Low, Activ
Industrial
SOT-23
5.5 V
1.5 V
Voltage Supervisory
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: