MIC2774N-46YM5-TR
Processor Supervisor 4.75V 1.5V to 5.5V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC2774N-46YM5-TR
Secondary Manufacturer Part#: MIC2774N-46YM5-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 280 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| 5.25 V | ||
| 4.75 V | ||
| 4.75 V | ||
| 1.5 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active-Low|Open-Drain | ||
| 5SOT-23 | ||
| 5 | ||
| Active-Low, Open-D | ||
| 4.68V, Adj, AdjV | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |