PDP SEO Portlet

MIC27600YJL-TR

Conv DC-DC Single Step Down 4.5V to 36V 28-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC27600YJL-TR
Secondary Manufacturer Part#: MIC27600YJL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC27600 is a constant-frequency, synchronous buck regulator featuring a unique digitally-modified adaptive on-time control architecture. The MIC27600 operates over an input supply range of 4.5V to 36V and provides a regulated output of up to 7A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 300kHz. Micrel’s Hyper Speed Control™ architecture allows for ultrafast transient response while reducing the output capacitance and also makes (High VIN)/(Low VOUT) operation possible. This digitally modified adaptive tON ripple control architecture combines the advantages of fixed-frequency operation and fast transient response in a single device. The MIC27600 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup” mode shortcircuit protection and thermal shutdown.

Hyper Speed Control™ architecture enables High Delta V operation (VIN = 36V and VOUT = 0.8V) Small output capacitance 4.5V to 36V voltage input Adjustable output from 0.8V to 5.5V (VHSD = 28V) Adjustable output from 0.8V to 3.6V (VHSD = 36V) ±1% FB accuracy Any Capacitor™ Stable Zero-ESR to high-ESR 7A output current capability, up to 95% efficiency 300kHz switching frequency Internal compensation, 6ms Internal soft-start Foldback current-limit and “hiccup” mode short-circuit protection Thermal shutdown Supports safe startup into a pre-biased load -40°C to +125°C junction temperature range 28-pin 5mm × 6mm MLF® package

Technical Attributes

Find Similar Parts

Description Value
95 %
VQFN
36 V
4.5 V
Gold over Nickel Palladium
0.2 %
260 °C
36 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
28
1
4.5000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
7 A
Adjustable
0.8 to 5.5 V
28MLF
28
5 x 6 x 0.8 mm
Extended Industrial
MLF
225 to 375 kHz
300 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.87143
2000+
$2.71622
4000+
$2.64474
8000+
$2.57692
16000+
$2.5125