MIC2755YMM
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC2755YMM
Secondary Manufacturer Part#: MIC2755YMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 ms | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 2 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP | ||
| 8 | ||
| No | ||
| Active-Low, Open-D | ||
| 1.24V, 1.24V, 1.24V | ||
| Industrial | ||
| MSOP | ||
| 5.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |