PDP SEO Portlet

MIC26603YJL-TR

Conv DC-DC Single Step Down 4.5V 28V 28-Pin VQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC26603YJL-TR
Secondary Manufacturer Part#: MIC26603YJL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
VQFN
28 V
4.5 V
Gold over Nickel Palladium
Surface Mount
1
28
1
4.5, 28 V
-40 to 125 °C
125 °C
-40 °C
6 A
28VQFN
28
Extended Industrial
VQFN
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.92857
2000+
$2.77027
4000+
$2.69737
8000+
$2.6282
16000+
$2.5625