PDP SEO Portlet

MIC2605YML-TR

Conv DC-DC Single Step Up 4.5V to 20V 8-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2605YML-TR
Secondary Manufacturer Part#: MIC2605YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2605 is a 1.2MHz, PWM DC/DC boost switching regulator available in a 2mm x 2mm MLF® package. High power density is achieved with the MIC2605’s internal 40V/0.5A switch and schottky diode, allowing it to power large loads in a tiny footprint. The MIC2605 implements constant frequency 1.2MHz PWM current mode control. The MIC2605 offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source. The MIC2605 is available in an 8-pin 2mm x 2mm MLF® leadless package. This package has an output overvoltage protection feature. The MIC2605 has an operating junction temperature range of -40° C to +125° C.

Wide input voltage range: 4.5V to 20V Output voltage adjustable to 40V 0.5A switch current and schottky diode MIC2605 operates at 1.2MHz Programmable soft start Stable with small size ceramic capacitors High efficiency Low input and output ripple <10µA shutdown current UVLO Output over-voltage and over-temperature protection 8-pin 2mm x 2mm MLF® package -40° C to +125° C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
VDFN
20 V
4.5 V
Gold over Nickel Palladium
1 %
1.5 %
260 °C
20 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.5000, 20.0000 V
-40 to 125 °C
125 °C
-40 °C
0.5 A
800mA
Adjustable
40 V
8MLF EP
8
2 x 2 x 0.8 mm
Extended Industrial
MLF EP
1020 to 1380 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.35714
10000+
$1.28378
20000+
$1.25
40000+
$1.21795
80000+
$1.1875