MIC2583R-KYQS-TR
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: MIC2583R-KYQS-TR
Secondary Manufacturer Part#: MIC2583R-KYQS-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hot-Swap Controller | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1.5 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QSOP | ||
| 16 | ||
| Industrial | ||
| QSOP | ||
| Positive Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |