MIC2550AYML25-TR
USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin VQFN T/R
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: MIC2550AYML25-TR
Secondary Manufacturer Part#: MIC2550AYML25-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5, 12 Mbps | ||
| Yes | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 14 | ||
| 1 | ||
| 0.65|10 mA | ||
| 5.25, 2.5, 4, 3, 5 V | ||
| -40 to 85 °C | ||
| 14 | ||
| Dual | ||
| 2.5 x 2.5 x 0.9 mm | ||
| USB 2.0 | ||
| Industrial | ||
| VQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |