PDP SEO Portlet

MIC2550AYML-TR

USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2550AYML-TR
Secondary Manufacturer Part#: MIC2550AYML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2550A is a single-chip transceiver that complies with the physical layer specifications for Universal Serial Bus (USB).The MIC2550A supports full-speed (12Mbps) and low-speed (1.5Mbps) operation and introduces superior edge rate control to produce crisper eye diagrams. As a result, the task of passing USB compliance testing is made easier.A unique, patented, dual supply voltage operation allows the MIC2550A to reference the system I/F I/O signals to a supply voltage down to 2.5V while independently powered by the USB VBUS. This allows the system interface to operate at its core voltage without addition of buffering logic and also reduce system operating current.

  • Compliant to USB Specification Revision 2.0 for low-speed (1.5Mbps) and full-speed (12Mbps) operation
  • Compliant to IEC-61000-4.2 (Level 2)
  • Operation down to 2.5V
  • Dual supply voltage operation
  • Integrated speed-select termination supply
  • Very low power consumption meets USB suspend current requirements
  • Small 14-pin TSSOP and 16-pin MLF™ packages

Technical Attributes

Find Similar Parts

Description Value
1.5|12 Mbps
Yes
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
16
Dual
3 x 3 x 0.8
USB 2.0
Industrial
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.31429
10000+
$1.24324
20000+
$1.21053
40000+
$1.17949
80000+
$1.15