PDP SEO Portlet

MIC2548-1YM

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2548-1YM
Secondary Manufacturer Part#: MIC2548-1YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2548 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2548 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device. The MIC2548’s open-drain flag output is used to indicate current-limiting or thermal shutdown to a local controller. The MIC2548 has an additional internal latch which turns the output off upon thermal shutdown providing robust fault control. The enable signal is compatible with both 3V and 5V logic, and is also used as the thermal shutdown latch reset for the MIC2548. The MIC2548 are available in active-high and active-low enable versions in the 8-pin SOIC (small-outline integrated circuit) and 8-pin MSOP (microsmall-outline package).

2.7V to 5.5V input Adjustable current-limit up to 1.5A Reverse current flow blocking (no “body diode”) 75µA typical on-state supply current 1µA typical off-state supply current 120mO maximum on-resistance Open-drain fault flag Thermal shutdown Thermal shutdown output latch (MIC2548) 2ms (slow) turn-on and fast turnoff Available with active-high or active-low enable

Technical Attributes

Find Similar Parts

Description Value
1.5, 1.5 A
SOIC
5.5 V
2.7 to 5.5 V
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5 x 3.99 x 1.63 mm
Industrial
SOIC
High Side Switch|USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$0.56637
1140+
$0.5616
2280+
$0.55678
4560+
$0.55191
9120+
$0.5472