PDP SEO Portlet

MIC2544-2YM-TR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1.5A 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2544-2YM-TR
Secondary Manufacturer Part#: MIC2544-2YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2544 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device. The MIC2544 open-drain flag output is used to indicate current-limiting or thermal shutdown to a local controller. The MIC2544 are available in active-high and active-low enable versions in the 8-pin SOIC (small-outline integrated circuit) and 8-pin MSOP (microsmall-outline package).

2.7V to 5.5V input Adjustable current-limit up to 1.5A Reverse current flow blocking (no “body diode”) 75µA typical on-state supply current 1µA typical off-state supply current 120mO maximum on-resistance Open-drain fault flag Thermal shutdown 2ms (slow) turn-on and fast turnoff Available with active-high or active-low enable

Technical Attributes

Find Similar Parts

Description Value
1.5 A
SOIC
5.5 V
2.7 to 5.5 V
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5 x 3.99 x 1.63 mm
Industrial
SOIC
High Side Switch|USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49558
5000+
$0.4914
10000+
$0.48718
20000+
$0.48292
40000+
$0.4788