MIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The MIC2544 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device. The MIC2544 open-drain flag output is used to indicate current-limiting or thermal shutdown to a local controller. The MIC2544 are available in active-high and active-low enable versions in the 8-pin SOIC (small-outline integrated circuit) and 8-pin MSOP (microsmall-outline package).
2.7V to 5.5V input Adjustable current-limit up to 1.5A Reverse current flow blocking (no “body diode”) 75µA typical on-state supply current 1µA typical off-state supply current 120mO maximum on-resistance Open-drain fault flag Thermal shutdown 2ms (slow) turn-on and fast turnoff Available with active-high or active-low enable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5, 1.5 A | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 x 3.99 x 1.63 mm | ||
| Industrial | ||
| SOIC | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |