MIC24055YJL-TR
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 5.5V, 12 A, 600 kHz, 28 Pins, QFN
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC24055YJL-TR
Secondary Manufacturer Part#: MIC24055YJL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 1 | ||
| 3.6, 5.25, 1.6, 4, 1.8, 2.5, 3.3, 5 V | ||
| -40 to 125 °C | ||
| 12 A | ||
| 12A A | ||
| 28VQFN | ||
| 28 | ||
| SuperSwitcher II Series | ||
| Extended Industrial | ||
| VQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |