MIC2342-2YTQ-TR
Hot Swap Controller 2-CH 3.6V/13V 48-Pin TQFP T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: MIC2342-2YTQ-TR
Secondary Manufacturer Part#: MIC2342-2YTQ-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hot-Swap Controller | ||
| Matte Tin | ||
| Surface Mount | ||
| 2 | ||
| 48 | ||
| 2 | ||
| 2.8 mA | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TQFP | ||
| 48 | ||
| Commercial | ||
| TQFP | ||
| Positive Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |