PDP SEO Portlet

MIC23158YML-TR

Conv DC-DC Dual Step Down 2.7V to 5.5V 20-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC23158YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.7V to 5.5V input voltage Adjustable output voltage (down to 1.0V) 2 independent 2A outputs Up to 94% peak efficiency 83% typical efficiency at 1mA 2 independent power good indicators Independent programmable soft start 45µA typical quiescent current 3MHz PWM operation in continuous conduction mode Ultra-fast transient response Fully-integrated MOSFET switches Output pre-bias safe 0.1µA shutdown current Thermal-shutdown and current-limit protection 20-pin 3mm x 4mm MLF package -40°C to +125°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
1 V
Synchronous Buck (Step Down)
null
5.5 V
94 %
-40 °C
2 A
3.3 V
null
Surface Mount
null
null
null
125 °C
3 MHz
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks ,4 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.61429
5000+
$1.61429
10000+
$1.52703
20000+
$1.48684
40000+
$1.44872
80000+
$1.4125
SubTotal:
$8,071.45