MIC23050-CYML-TR
DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 1V, 600 mA, 4 MHz, 8 Pins, MLF-EP
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC23050-CYML-TR
Secondary Manufacturer Part#: MIC23050-CYML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VDFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 0.6 A | ||
| 600mA mA | ||
| 3.3V | ||
| 720mV | ||
| 8VDFN | ||
| 8 | ||
| Extended Industrial | ||
| VDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |