MIC22950YML-TR
Conv DC-DC Single Step Down 2.6V 5.5V 32-Pin VQFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC22950YML-TR
Secondary Manufacturer Part#: MIC22950YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| VQFN | ||
| 5.5 V | ||
| 2.6 V | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10 A | ||
| 32VQFN | ||
| 32 | ||
| Extended Industrial | ||
| VQFN | ||
| 510 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |